HARTING Har Flex Series Angled Surface Connector, 5-Contact, 1 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 400 units)*

£2,238.94

(exc. VAT)

£2,686.73

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,238.94£5.597

*price indicative

RS Stock No.:
918-075
Mfr. Part No.:
15650052601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

Connector

Number of Rows

1

Sub Type

Female Connector

Pitch

2.54mm

Current

21A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal over Nickel

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for surface mount applications, providing reliable connections in various electronic systems. With a rated current of 21 A and a robust construction, it ensures efficient performance in demanding environments.

Features & Benefits


Female connector offers versatile connectivity options

Reflow soldering termination simplifies installation and enhances reliability

Rated current of 21 A supports high-power applications

Five contacts ensure stable electrical connections

Angled orientation optimises space in Compact designs

Copper alloy contacts provide excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Liquid crystal polymer housing withstands high temperatures up to 125 °C

Compliant with multiple standards including RoHS and UL 1977

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What type of mounting does this product require?


This connector requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy