HARTING Har Flex Series Angled Surface Connector, 32-Contact, 2 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 400 units)*

£2,994.93

(exc. VAT)

£3,593.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,994.93£7.487

*price indicative

RS Stock No.:
918-187
Mfr. Part No.:
15856262601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

32

Sub Type

Female Connector

Number of Rows

2

Pitch

2.54mm

Current

22.5A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Hybrid F angled female connector is designed for surface mount applications, providing reliable connections in various electronic systems. With a rated current of 22.5 A and a robust construction, it ensures efficient performance in demanding environments.

Features & Benefits


Female connector offers versatile connectivity options

Reflow soldering termination simplifies installation and enhances reliability

Rated current of 22.5 A supports high-performance applications

32 contacts enable complex connections in Compact designs

Angled orientation optimises space utilisation in assemblies

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating enhances corrosion resistance

Liquid crystal polymer housing withstands high temperatures up to 125 °C

Compliant with multiple standards for safety and reliability

IP-rated protection suitable for harsh environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This connector requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy