HARTING Har Flex Series Straight Surface Connector, 32-Contact, 2 Row, 1.27 mm Pitch SMT/Through-Hole

Image representative of range

Subtotal (1 reel of 280 units)*

£822.22

(exc. VAT)

£986.66

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£822.22£2.937

*price indicative

RS Stock No.:
918-084
Mfr. Part No.:
15210325601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

32

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

3.3A

Termination Type

SMT/Through-Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

6.25mm

Connector System

Board-to-Cable

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Noble Metal Alloy over Nickel

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various environments.

Features & Benefits


High current rating of 3.3 A supports efficient power transmission

Operating temperature range of -55 °C to 125 °C ensures versatility in extreme conditions

Surface mount design facilitates easy installation on PCBs

32 contacts in a 2-row configuration allows for Compact connections

1.27 mm pitch optimises space utilisation on circuit boards

Copper alloy contacts enhance conductivity and durability

Compatible with voltages up to 150 V for diverse applications

Stacking height of 6.25 mm enables space-saving designs

Continuous innovation ensures access to the latest connector technology

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This connector requires surface mount installation on PCBs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy