HARTING Har Flex Series Straight Surface Connector, 32-Contact, 2 Row, 1.27 mm Pitch Surface Mount

Image representative of range

Subtotal (1 reel of 280 units)*

£727.75

(exc. VAT)

£873.30

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£727.75£2.599

*price indicative

RS Stock No.:
917-926
Mfr. Part No.:
15210326601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

32

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Current

3.3A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

6.25mm

Voltage

100V, 150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Noble Metal Alloy over Nickel

Standards/Approvals

UL 1977

COO (Country of Origin):
CN
The HARTING Female Connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various user applications.

Features & Benefits


Female contact gender allows for secure connections in various configurations

Copper alloy contact material enhances conductivity and durability

Rated for 3.3 A current capacity supports efficient power transmission

Maximum operating temperature of 125 °C ensures reliability in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Surface mount design facilitates easy installation on PCBs

32 contacts across 2 rows provide ample connectivity options

Straight orientation simplifies alignment during installation

1.27 mm pitch ensures compatibility with standard PCB layouts

Stacking height of 6.25 mm optimises space utilisation on circuit boards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The connector is rated for 100 V and 150 V.

What type of mounting does this product require?


This product requires surface mount installation on PCBs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy