HARTING Har Flex Series Straight Surface Connector, 40-Contact, 2 Row, 1.27 mm Pitch SMT/Through-Hole

Image representative of range

Subtotal (1 reel of 280 units)*

£1,277.73

(exc. VAT)

£1,533.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,277.73£4.563

*price indicative

RS Stock No.:
918-033
Mfr. Part No.:
15210406601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

40

Number of Rows

2

Sub Type

Female Connector

Current

2.4A

Pitch

1.27mm

Termination Type

SMT/Through-Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

6.25mm

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal Alloy over Nickel

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable electrical connections in various industrial settings. With a robust construction and a wide operating temperature range, it ensures optimal performance in demanding environments.

Features & Benefits


Connector system enables efficient board-to-cable connections

Copper alloy contacts ensure excellent conductivity and durability

Rated for 2.4 A current capacity to support various applications

Maximum operating temperature of 125 °C allows for high-performance use

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Surface mount design facilitates easy installation on PCBs

40 contacts in a 2-row configuration provide versatile connectivity options

Straight orientation simplifies integration into existing systems

1.27 mm pitch allows for Compact layouts in space-constrained environments

Compliant with industry standards for reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

What is the rated voltage for this product?


The rated voltage for this connector is 100/150 V.

What type of mounting does this product require?


This product requires surface mount installation on PCBs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy