HARTING Har Flex Series Straight Through Hole Connector, 40-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 737-236
- Mfr. Part No.:
- 15210402401333
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£11.63
(exc. VAT)
£13.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.63 | - |
| 10 + | £10.70 | 7% |
*price indicative
- RS Stock No.:
- 737-236
- Mfr. Part No.:
- 15210402401333
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 40 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 6.25mm | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 40 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 6.25mm | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex is a general-purpose female connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Female connector optimises device PCB applications
Reflow soldering termination ensures reliable connections
40 contacts provide ample connectivity options
Straight orientation simplifies installation
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating improves mating performance
Liquid crystal polymer housing offers thermal stability
Maximum operating temperature of 125 °C supports diverse environments
Minimum operating temperature of -55 °C ensures reliability in extreme conditions
Compliant with multiple standards for safety and quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
Maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder


