HARTING Har Flex Series Straight Surface Connector, 68-Contact, 2 Row, 1.27 mm Pitch SMT/Through-Hole
- RS Stock No.:
- 918-180
- Mfr. Part No.:
- 15210686601000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 280 units)*
£1,206.49
(exc. VAT)
£1,447.79
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,206.49 | £4.309 |
*price indicative
- RS Stock No.:
- 918-180
- Mfr. Part No.:
- 15210686601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 68 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 2.4A | |
| Termination Type | SMT/Through-Hole | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6.25mm | |
| Connector System | Board-to-Cable | |
| Voltage | 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Noble Metal Alloy over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 68 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 2.4A | ||
Termination Type SMT/Through-Hole | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6.25mm | ||
Connector System Board-to-Cable | ||
Voltage 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Noble Metal Alloy over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and high operating temperature range make it suitable for various demanding environments.
Features & Benefits
High current rating of 2.4 A supports efficient power transmission
Operating temperature range of -55 °C to 125 °C ensures reliability in extreme conditions
Surface mount design allows for easy installation on PCBs
68 contacts in a 2-row configuration provide versatile connectivity options
1.27 mm pitch enables Compact designs for space-constrained applications
Copper alloy contacts enhance conductivity and durability
Stacking height of 6.25 mm optimises space in multi-layer assemblies
Compatible with various automation lifelines for seamless integration
Designed for SMT termination, simplifying manufacturing processes
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This connector requires surface mount installation on PCBs.
Related links
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Unshrouded


