TE Connectivity 53531 Series Vertical Board PCB Socket, 156-Contact, 10 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 472-093
- Distrelec Article No.:
- 304-58-743
- Mfr. Part No.:
- 5353177-1
- Brand:
- TE Connectivity
Subtotal (2 units, in packs of 2)*
£184.58
(exc. VAT)
£221.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.58 | £92.29 |
*price indicative
- RS Stock No.:
- 472-093
- Distrelec Article No.:
- 304-58-743
- Mfr. Part No.:
- 5353177-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 156 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 10 | |
| Current | 800mA | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Nylon Resin | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 250V | |
| Series | 53531 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 156 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 10 | ||
Current 800mA | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Nylon Resin | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 250V | ||
Series 53531 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Receptacle offers a highly reliable connection tailored for vertical wire-to-board applications. Designed for seamless integration in compact spaces, it features a .1 inch centreline which allows for efficient circuit layouts. With its fully shrouded design, it enhances the security of connections whilst ensuring robust operational capabilities. Its durable construction supports operating voltages of up to 250 VDC and is engineered to withstand harsh environments with an operating temperature range of -55 to 85 °C. The product's black nylon resin housing not only provides aesthetic appeal but also contributes to its resilience. Ideal for applications demanding precision and durability, this connector assembly is suitable for both power and signal circuitry, ensuring dependable performance across various electronics.
Constructed from high-quality nylon resin for enhanced durability
Fully shrouded design ensures secure connections and reduces mating errors
Optimised for vertical PCB mount orientation, saving valuable space
Features a locking latch for added mating retention during operation
Compatible with wave solder processes, facilitating easy installation
Low halogen content promotes environmental compliance
Recommended PCB thickness accommodates standard circuit board dimensions
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Solder
- TE Connectivity 53497 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 53328 Series Vertical Board PCB Socket 4 Row, 2.54 mm Pitch Solder
- TE Connectivity 53499 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
