TE Connectivity 53499 Series Vertical Board PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 469-829
- Distrelec Article No.:
- 304-52-051
- Mfr. Part No.:
- 534998-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 185 units)*
£213.91
(exc. VAT)
£256.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £213.91 | £1.156 |
*price indicative
- RS Stock No.:
- 469-829
- Distrelec Article No.:
- 304-52-051
- Mfr. Part No.:
- 534998-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | TPE | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 9.02mm | |
| Voltage | 333V | |
| Series | 53499 | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 2A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material TPE | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 9.02mm | ||
Voltage 333V | ||
Series 53499 | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed to deliver reliable performance in board-to-board applications, accommodating up to 12 positions with a vertical orientation. This innovative connector features a sturdy thermoplastic housing, capable of withstanding operating temperatures ranging from -65 to 125 °C, making it suitable for various environments. It is crafted to facilitate easy integration into printed circuit boards, ensuring secure connections for critical electronic applications. Its through-hole solder termination method not only enhances electrical stability but also simplifies assembly processes. With a low connector profile and captivating black finish, this component combines durability with aesthetic appeal, streamlining your development projects while maintaining connectivity standards.
Stackable design allows for efficient space management in compact setups
Offers high insulation resistance, ensuring safety and reliability
Compatible with CSA and UL standards, assuring quality and compliance
Utilises gold plating for improved conductivity over extended use
Wave solder capable, streamlining the manufacturing process
Features closed entry housing for secure mating and protection
Packed in quantities conducive to efficient inventory management
Related links
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Vertical Surface PCB Socket 2 Row, 2.54 Pitch Surface Mount
