Molex 51338 Series Vertical Board PCB Socket, 12-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 2500 units)*

£1,365.63

(exc. VAT)

£1,638.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£1,365.63£0.546

*price indicative

RS Stock No.:
520-580
Distrelec Article No.:
304-56-613
Mfr. Part No.:
51338-9974
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

400μm

Current

300mA

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

2mm

Voltage

50Vrms

Series

51338

Row Pitch

400μm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
KR
The Molex board-to-board receptacle is engineered to deliver reliable connectivity in Compact spaces, featuring a 0.40mm pitch and a versatile J-Bend design. Ideal for high precision applications, it ensures optimal performance with a maximum current of 0.3A and supports voltages up to 50V AC/DC. The receptacle is constructed with premium materials, including phosphor bronze and gold plating, enhancing both durability and signal integrity. With flexibility in height options and 12 circuits, it accommodates a variety of design needs while maintaining a low-profile footprint. Additionally, this connector complies with rigorous environmental standards, ensuring it is suitable for use in diverse regulatory landscapes.

Compact design optimises space without compromising performance

Versatile application across various board-to-board configurations

Durable construction ensures long-term reliability in demanding environments

Designed for user-friendly assembly and integration into existing systems

Low-halogen status contributes to a greener product choice

Supports a wide temperature range for diverse operating conditions

Embossed tape on reel packaging facilitates efficient handling and processing

Related links