TE Connectivity, 3.81mm Pitch, Buchanan, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 161-5492
- Mfr. Part No.:
- 284513-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 150 units)*
£154.35
(exc. VAT)
£185.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 - 450 | £1.029 | £154.35 |
| 600 - 900 | £0.875 | £131.25 |
| 1050 - 2400 | £0.834 | £125.10 |
| 2550 + | £0.812 | £121.80 |
*price indicative
- RS Stock No.:
- 161-5492
- Mfr. Part No.:
- 284513-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Series | Buchanan | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 11A | |
| Voltage Rating | 300 V ac | |
| Colour | Green | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Series Buchanan | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 11A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Nylon | ||
TE Connectivity TERMI-BLOK 3.81mm Right Angle Closed End Terminal Block Headers
TERMI-BLOK 3.81mm right angle mount closed end headers with polarization keying slots. These TERMI-BLOK 3.81mm closed end PCB header terminal block connectors are made from green polyamide 6.6 GF.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Right Angled Header Solder,
- TE Connectivity Buchanan Right Angle Plug Solder,
- TE Connectivity Buchanan Right Angled Header Solder,
- TE Connectivity Buchanan Right Angle Plug Wire
- TE Connectivity Buchanan Plug Solder Termination,
- TE Connectivity Buchanan Right Angled Header Solder,
- TE Connectivity Buchanan Right Angled Header Solder,
