TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 2342077-6

Subtotal (1 box of 15 units)*

£248.27

(exc. VAT)

£297.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£248.27£16.551

*price indicative

RS Stock No.:
476-166
Distrelec Article No.:
304-59-583
Mfr. Part No.:
2342077-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Right Angle

Colour

Black

Voltage

30V

Series

Buchanan

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

COO (Country of Origin):
IT
The TE Connectivity 6 Position PCB Terminal Block is designed to offer robust connectivity in compact applications. Constructed with high-temperature polyamide and featuring a fully shrouded header type, it ensures secure connections, making it ideal for various electronic applications. Its efficient wire-to-board configuration, with a centreline of 3.81 mm, caters to modern PCB design requirements. The right-angle orientation allows for optimal space utilisation on the circuit board, while a black housing colour enhances overall aesthetics. With a rated operating voltage of 300 VAC, this terminal block guarantees reliable performance under high voltage conditions, ensuring safety and efficiency in your electronic setups.

Designed for board mounting enhancing installation flexibility

Side stackable configuration allows for adaptable usage in tight spaces

Contact base material crafted from copper magnesium ensures enhanced conductivity

Offers a high current rating of 11 A affording versatility for diverse applications

Plating material features tin which aids in preventing corrosion and ensures long lasting performance

Low halogen content promotes environmental compliance and safety

Fully compliant with EU RoHS and REACH regulations ensuring responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy