TE Connectivity Buchanan Series Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 1-2342077-4

Subtotal (1 box of 5 units)*

£192.97

(exc. VAT)

£231.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£192.97£38.594

*price indicative

RS Stock No.:
475-180
Distrelec Article No.:
304-58-988
Mfr. Part No.:
1-2342077-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.81mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Orientation

Right Angle

Colour

Black

Voltage

30V

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 14 Position PCB Terminal Block is a robust connection solution designed for efficient wire-to-board applications. With a compact 3.81 mm centreline pitch and a right-angle configuration, this terminal block ensures a secure and efficient connection on printed circuit boards. Engineered for a maximum operating voltage of 300 VAC, it provides reliable performance in various electrical environments. Its side-stackable design maximises space utilisation, making it ideal for tight enclosures. The product's high-temperature polyamide housing adds durability and aids in maintaining optimal performance in challenging conditions. Perfect for power and signal circuits, this terminal block blends functionality with advanced design to meet modern connectivity needs.

Constructed from high-temperature polyamide for enhanced durability

Designed for side stacking to optimise PCB space

Features a fully shrouded header that protects pins during installation

Utilises a through-hole solder termination method for added reliability

Accommodates a wide operating temperature range for versatility

Compatible with various connectors, enhancing system integration

Low halogen content reflects a commitment to environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy