TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, Board, 1 Row

Subtotal (1 box of 7 units)*

£231.61

(exc. VAT)

£277.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£231.61£33.087

*price indicative

RS Stock No.:
526-174
Distrelec Article No.:
304-58-987
Mfr. Part No.:
1-2342077-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

11A

Mount Type

Board

Housing Material

Polyamide

Orientation

Right Angle

Colour

Black

Voltage

30V

Series

Buchanan

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

1.9mm

COO (Country of Origin):
IT
The TE Connectivity 10 Position PCB Terminal Block is designed for seamless wire-to-board connectivity with excellent performance. Featuring a fully shrouded header type, it maintains a compact 3.81mm centreline for efficient use of space on your printed circuit boards. With a robust operating voltage of 300 VAC, it’s built to handle both power and signal applications effectively. The right-angle orientation facilitates versatile installation options, catering to varying design requirements. The housing is crafted from high-temperature polyamide, ensuring durability and reliability in demanding environments. The terminal block's sleek configuration allows for side stacking, enhancing connection flexibility, and its low halogen content promotes environmentally responsible use. Suitable for a range of applications, this terminal block is ideal for any professional looking to integrate efficiency and safety into their electronic designs.

The housing material offers high thermal resistance for dependable operation

Right-angle orientation optimises space on circuit boards

Side stackable configuration increases installation versatility

Tin-plated contacts enhance conductivity and performance longevity

Compatible with various plugs for expanded connectivity options

Complies with multiple directives to ensure safety and environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy