TE Connectivity Buchanan Series Pluggable Terminal Block, 22-Contact, 3.81 mm Pitch, 1 Row, 2-284513-2
- RS Stock No.:
- 506-957
- Distrelec Article No.:
- 304-59-426
- Mfr. Part No.:
- 2-284513-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-957
- Distrelec Article No.:
- 304-59-426
- Mfr. Part No.:
- 2-284513-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity 22 Position PCB Terminal Block is engineered for precision and reliability in wire-to-board applications. Designed with a 3.81 mm centreline, this fully shrouded header is ideal for connecting 30 to 14 AWG wires with ease, offering robust performance in diverse operating environments. Its right-angle orientation ensures efficient board space utilisation while maintaining a seamless connection. With a maximum operating voltage of 300 VAC, this component also features a high current rating, making it versatile for various applications. Additionally, it boasts low halogen content, aligning with stringent environmental standards, ensuring a compliance-focused solution for your electronic needs.
Fully shrouded header design enhances reliability and safety
Optimised for compact layouts allowing for space saving configurations
Right angle mounting type simplifies integration onto printed circuit boards
Compatible with a range of wire sizes for flexible application
Constructed from high quality materials for enhanced durability
Meets rigorous environmental compliance standards for safer use
Through hole termination method provides robust soldering connections
Wave solder capable design facilitates efficient manufacturing processes
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-284513-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 2-2342083-2
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300022
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691322310022
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284513-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-284513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-2342078-5
