TE Connectivity Buchanan Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1-284513-6

Subtotal (1 box of 40 units)*

£291.26

(exc. VAT)

£349.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£291.26£7.282

*price indicative

RS Stock No.:
503-194
Distrelec Article No.:
304-57-985
Mfr. Part No.:
1-284513-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.81mm

Number of Rows

1

Current

11A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 16 Position PCB Terminal Block represents the pinnacle of precision and reliability in electrical connections. Engineered for wire-to-board applications, this terminal block boasts a compact 3.81 mm centreline spacing that maximises board real estate while supporting a range of wire gauges from 30 to 14 AWG. With robust construction designed to withstand operational voltages of up to 300 VAC, it ensures safe and efficient power transfer. The fully shrouded header type integrates seamlessly into your circuit design, providing a secure connection point that simplifies installation and maintenance. Ideal for diverse applications, its versatile design accommodates various use conditions, from standard to extreme environments. Whether you're working on power distribution or signal transmission, this terminal block exemplifies unmatched quality and performance.

Offers a right-angle orientation for space-efficient assembly

Constructed from PA 6.6 housing material for enhanced durability

Designed for wave solder capability to 265°C for reliable performance

Utilises a tin-plated contact mating area for superior conductivity

Engineered to operate within a temperature range of -40 to 105 °C

Supports through-hole solder termination for robust PCB mounting

Low halogen content ensures compliance with environmental standards

Compatible with a variety of connector systems for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy