TE Connectivity Buchanan Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1-2342071-6
- RS Stock No.:
- 475-178
- Distrelec Article No.:
- 304-58-983
- Mfr. Part No.:
- 1-2342071-6
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£220.80
(exc. VAT)
£264.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £220.80 | £44.16 |
*price indicative
- RS Stock No.:
- 475-178
- Distrelec Article No.:
- 304-58-983
- Mfr. Part No.:
- 1-2342071-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 16 Position PCB Terminal Block is an essential component for seamless wire-to-board connectivity in various electronic applications. Designed with a compact 3.5 mm centreline, this vertical header ensures a reliable connection and effective space management on printed circuit boards. With a robust construction capable of handling an operating voltage of up to 300 VAC, it is ideal for power and signal circuits. The fully shrouded design promotes enhanced safety by preventing accidental contact and ensuring secure connections. Whether you're developing consumer electronics or industrial equipment, this terminal block stands out for its reliability and performance, meeting the demands of modern electronic designs.
Engineered for vertical mounting to optimise space on PCBs
Utilises high-temperature polyamide housing for exceptional durability
Features a tin-plated contact mating area for improved conductivity
Supports a wide operating temperature range to adapt to various environments
Low halogen content ensures compliance with environmental standards
Reflow solder capable, simplifying the assembly process
Offers side stackable configuration for enhanced flexibility in design
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-3
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2350514-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-284506-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2350513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-284511-6
