TE Connectivity Buchanan Series Pluggable Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 1-2342071-3
- RS Stock No.:
- 475-177
- Distrelec Article No.:
- 304-58-981
- Mfr. Part No.:
- 1-2342071-3
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£179.37
(exc. VAT)
£215.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £179.37 | £35.874 |
*price indicative
- RS Stock No.:
- 475-177
- Distrelec Article No.:
- 304-58-981
- Mfr. Part No.:
- 1-2342071-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Through Hole | |
| Voltage | 30V | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Through Hole | ||
Voltage 30V | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 13 Position PCB Terminal Block is an expertly designed component that facilitates efficient wire-to-board connections. With a compact 3.5 mm centreline, it ensures seamless integration into your electrical system, providing a reliable solution for power and signal applications. This terminal block features a fully shrouded header type for enhanced safety and ease of handling, making assembly straightforward. Manufactured in high-temperature polyamide, it guarantees durability and resilience under various operational environments. The vertical orientation and single-row design optimise space on your PCB, while the robust construction accommodates operating voltages of up to 300 VAC, ensuring reliable performance across diverse applications.
Facilitates quick and convenient wiring for PCB assembly
Designed with a side stackable configuration for modular setups
Utilises through hole solder termination method for reliable connections
Robust housing material withstands high temperatures and harsh conditions
Meets stringent compliance standards ensuring safe usage
Optimised for power and signal circuit applications in compact designs
Reliable contact current rating ensures efficient power transfer
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986371-3
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-2342084-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2342079-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796639-3
