TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, Board, 1 Row

Subtotal (1 box of 7 units)*

£231.61

(exc. VAT)

£277.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£231.61£33.087

*price indicative

RS Stock No.:
467-824
Distrelec Article No.:
304-58-980
Mfr. Part No.:
1-2342071-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

11A

Number of Rows

1

Mount Type

Board

Housing Material

Polyamide

Orientation

Vertical

Colour

Black

Voltage

30V

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 10 Position PCB Terminal Block is a versatile and reliable connector designed specifically for wire-to-board applications. With its 3.5 mm centreline and vertical orientation, this terminal block ensures efficient use of space on your printed circuit board while providing a secure and robust connection for power and signal circuits. Its fully shrouded header type enhances safety and reliability, making it suitable for a range of electrical applications. Crafted from high-temperature polyamide, the housing is built to withstand demanding environmental conditions, supporting operating temperatures from -40 to 105 °C. Designed for ease of installation, this terminal block utilises through-hole soldering for a strong and permanent connection, ensuring long-term performance in even the most challenging settings.

Ideal for both power and signal applications

Black housing colour enhances visibility and distinction

Tin-plated contact mating area prevents corrosion

Compact design allows for effective space management on PCBs

Designed for side stackable configurations for flexibility

Mechanical attachment ensures strong and stable mounting

Low halogen content aligns with environmental compliance standards

Compatible with a variety of TE parts for seamless integration

UL approved for added assurance in safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy