TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 477-041
- Distrelec Article No.:
- 304-58-967
- Mfr. Part No.:
- 1-2213932-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 475 units)*
£2,997.19
(exc. VAT)
£3,596.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,997.19 | £6.31 |
*price indicative
- RS Stock No.:
- 477-041
- Distrelec Article No.:
- 304-58-967
- Mfr. Part No.:
- 1-2213932-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity 10 Position PCB Terminal Block is designed for seamless integration into your electronic projects. Ideal for applications requiring efficient power distribution, this header connector features a compact design with a 3.5 mm centreline pitch that caters to space constraints while ensuring reliable connectivity. Its right-angle orientation simplifies installation on printed circuit boards, facilitating a neat layout in complex assemblies. With a robust construction intended for durability, this terminal block guarantees dependable performance under specified operating conditions, making it suitable for both industrial and consumer electronics. Embrace enhanced connectivity with this versatile component, crafted to meet the demands of modern electronic applications.
Fully shrouded header type ensures enhanced safety during operations
Side stackable configuration optimises space utilisation on PCBs
Black housing colour provides a sleek aesthetic while protecting against environmental factors
Copper alloy contact base material enhances electrical conductivity and longevity
Designed for power circuit applications, ensuring reliability and efficiency
Surface mount termination method facilitates easy installation on various PCB designs
Low halogen content and compliance with regulatory standards promote environmentally friendly use
Related links
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
