TE Connectivity Buchanan Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1-284511-6
- RS Stock No.:
- 477-704
- Distrelec Article No.:
- 304-57-984
- Mfr. Part No.:
- 1-284511-6
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£243.64
(exc. VAT)
£292.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £243.64 | £16.243 |
*price indicative
- RS Stock No.:
- 477-704
- Distrelec Article No.:
- 304-57-984
- Mfr. Part No.:
- 1-284511-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 16 Position PCB Terminal Block is designed for robust performance in demanding electronic applications. Featuring a plug-type connector, it facilitates wire-to-board configurations while ensuring a reliable connection. With a centreline pitch of 3.81 mm, it accommodates various wire sizes from 30 to 14 AWG, making it versatile for different requirements. The terminal block is engineered with a 180° wire entry angle and one row for optimal space efficiency on PCBs. Its durable construction and high operating voltage capacity of 300 VAC make it ideal for power and signal applications. Designed to meet stringent compliance standards, this product embodies a blend of practicality and innovation, catering to engineers seeking reliable and efficient connectivity solutions.
Compatible with a range of wire sizes, enhancing versatility
Right angle orientation facilitates efficient PCB layout
Designed for easy integration into existing systems
Constructed with low halogen materials, contributing to environmental sustainability
Mounting retention type ensures stability during installation
Tin-plated contact mating area provides excellent conductivity
Screw mount features simplify mounting processes
Suitable for both power and signal circuit applications
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-284513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2350514-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-284506-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2350513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
