TE Connectivity Buchanan Series Pluggable Terminal Block, 23-Contact, 3.81 mm Pitch, 1 Row, 2-284513-3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-010
Distrelec Article No.:
304-59-427
Mfr. Part No.:
2-284513-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

23

Pitch

3.81mm

Number of Rows

1

Current

11A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Series

Buchanan

COO (Country of Origin):
US
The TE Connectivity 23 Position PCB Terminal Block is an essential component designed for seamless wire-to-board connections. Engineered for precise performance, this header features a robust design suitable for a variety of applications. With a centerline pitch of 3.81 mm, it accommodates a range of wire sizes from 30 to 14 AWG. The connector's right-angle orientation provides enhanced accessibility in tight spaces while ensuring stable electrical connections. Constructed from high-quality materials, it supports an operating voltage of up to 300 VAC, making it ideal for both power and signal circuits. Whether for industrial or consumer electronics, this terminal block guarantees reliability and durability in rigorous operational environments.

Fully shrouded header type for added protection

Compatible with both through-hole solder termination methods

Manufactured with low halogen materials for reduced environmental impact

Offering a wide operating temperature range for versatility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy