TE Connectivity 2834696 Series Vertical PCB PCB Header, 28 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1280 units)*

£2,903.35

(exc. VAT)

£3,484.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£2,903.35£2.268

*price indicative

RS Stock No.:
827-255
Mfr. Part No.:
3-2834696-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2834696

Pitch

1mm

Current

1A

Number of Contacts

28

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board Connector System

Mount Type

PCB

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Pin

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

29.6V ac

COO (Country of Origin):
CN
The TE Connectivity Header Assembly features a high-performance black LCP housing with a UL94-V0 flammability rating. This robust component ensures reliable connectivity for demanding electrical applications.

Copper alloy contact pin and solder nail

Premium gold plating on contact mating area

Durable tin plating on soldering area

Protective nickel underplating all over

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy