TE Connectivity 2834696 Series Vertical PCB PCB Header, 38 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1280 units)*

£2,903.35

(exc. VAT)

£3,484.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,903.35£2.268

*price indicative

RS Stock No.:
827-371
Mfr. Part No.:
1-2834696-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2834696

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

38

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board Connector System

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Pin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

29.6V ac

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers high-performance interconnection solutions designed for robust applications. Its precision engineering ensures reliable connectivity in demanding environments and is Ideal for modern electronic systems.

Utilises LCP housing, providing durability and resistance to high temperatures

Features a contact pin and solder nail crafted from copper alloy for enhanced conductivity

Complies with UL94-V0 flame ratings for safety assurance

Packaged in tape and reel for ease of handling and automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy