TE Connectivity 2834696 Series Vertical PCB PCB Header, 24 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-260
- Mfr. Part No.:
- 3-2834696-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 1280 units)*
£2,787.20
(exc. VAT)
£3,344.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,787.20 | £2.178 |
*price indicative
- RS Stock No.:
- 827-260
- Mfr. Part No.:
- 3-2834696-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2834696 | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 29.6V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2834696 | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 29.6V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header Assembly features a high-performance black LCP housing with a UL94-V0 flammability rating. This robust component ensures reliable connectivity for demanding electrical applications.
Copper alloy contact pin and solder nail
Premium gold plating on contact mating area
Durable tin plating on soldering area
Protective nickel underplating all over
Related links
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-206763-3 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
