TE Connectivity 2834696 Series Vertical PCB PCB Header, 28 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1280 units)*

£2,903.35

(exc. VAT)

£3,484.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£2,903.35£2.268

*price indicative

RS Stock No.:
827-254
Mfr. Part No.:
2-2834696-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2834696

Product Type

PCB Header

Pitch

1mm

Current

1A

Housing Material

Thermoplastic

Number of Contacts

28

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire to Board Connector System

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Pin

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

29.6V ac

COO (Country of Origin):
CN
The TE Connectivity Header Assembly features a high-performance black LCP housing with a UL94-V0 flammability rating. This robust component ensures reliable connectivity for demanding electrical applications.

Copper alloy contact pin and solder nail

Premium gold plating on contact mating area

Durable tin plating on soldering area

Protective nickel underplating all over

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy