TE Connectivity 3-640 Series Straight Cable Receptacle, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-128
- Mfr. Part No.:
- 3-640602-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£261.66
(exc. VAT)
£313.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £261.66 | £0.523 |
*price indicative
- RS Stock No.:
- 797-128
- Mfr. Part No.:
- 3-640602-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-640 | |
| Product Type | Receptacle | |
| Pitch | 3.96mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-640 | ||
Product Type Receptacle | ||
Pitch 3.96mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V ac | ||
- COO (Country of Origin):
- US
The TE Connectivity connector assembly is designed for reliable wire-to-board connections. Its insulation displacement feature allows efficient termination of stranded wires, making it Ideal for Compact electronic applications.
Five positions with one row for Compact installation
Operating voltage capacity of 600 VAC
Constructed from Durable nylon housing material
Strain relief feature ensures secure cable management
Able to operate within a wide temperature range of -55 to 105 °C
Related links
- TE Connectivity 3-640 Series Vertical Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity DuoPlug Series Right Angle Cable Receptacle 2.5 mm Pitch Shrouded
- TE Connectivity 3-64 Series Vertical PCB Rectangular Connector 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Straight Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-640 Series Vertical Board Housing Receptacle 2.54 mm Pitch
- TE Connectivity 3-1744 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-2316 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
