TE Connectivity 3-640 Series Vertical Board Housing Receptacle, 9 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 481-685
- Distrelec Article No.:
- 304-58-551
- Mfr. Part No.:
- 3-640622-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£168.48
(exc. VAT)
£202.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.48 | £1.123 |
*price indicative
- RS Stock No.:
- 481-685
- Distrelec Article No.:
- 304-58-551
- Mfr. Part No.:
- 3-640622-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-640 | |
| Product Type | Housing Receptacle | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-640 | ||
Product Type Housing Receptacle | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Orientation Vertical | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Highly reliable MTA receptacle designed for exceptional thermal and electrical performance. Tailored to meet modern connectivity needs, it utilises nylon construction with a tin-plated finish, ensuring durability and effective signal transmission. The receptacle is compatible with 2.54 mm pitch designs, making it an ideal choice for various applications in the electronics industry. It holds compliance to significant international directives, endorsing its safety and environmental responsibility. With its robust design and adherence to regulatory standards, this receptacle simplifies installation while offering peace of mind regarding long-term performance.
Nylon construction enhances durability in demanding environments
Tin plating provides excellent electrical conductivity
Designed for compatibility with 2.54 mm pitch applications
Complies with EU RoHS and ELV directives for environmental safety
Low halogen content supports eco-friendly initiatives
No restricted materials above threshold, ensuring responsible sourcing
Solder process capability allows for easy integration in manufacturing
Includes various CAD files for convenient application in design
Related links
- TE Connectivity 3-640 Series Vertical Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-897 Series Vertical Board Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity 3-640 Series Straight Cable Receptacle 3.96 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MICTOR Interconnection System Series Vertical Board PCB Header Accessory 640 μm Pitch,
