TE Connectivity MICTOR Series Vertical Board PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 225 units)*

£260.16

(exc. VAT)

£312.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£260.16£1.156

*price indicative

RS Stock No.:
526-362
Distrelec Article No.:
304-57-967
Mfr. Part No.:
1-2825260-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MICTOR

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a versatile and reliable component designed for wire-to-board applications, offering a robust solution for connecting multiple devices. This product features a 12-position arrangement with a compact 4.2 mm centreline, making it ideal for space-constrained electronic designs. The fully shrouded design ensures secure connections while providing enhanced protection against mechanical stresses. With its nickel and tin plating, users can expect excellent conductivity and durability over time. This header is suitable for a wide range of applications, making it a dependable choice for engineers and designers looking for quality connectivity solutions.

Designed for vertical mounting, enabling easy integration into tight spaces

Accommodates a wide temperature range, ensuring reliable performance in diverse environments

Offers a locking tab mechanism for secure mating and enhanced stability

Constructed with nylon housing for superior strength and resilience

Equipped with a 3.5 mm termination post length for secure soldering onto PCBs

Features low halogen materials for compliance with environmental standards

Meets various industry standards, ensuring compatibility with a broad array of devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy