TE Connectivity 1-1375820-5 Series Cable PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 509-007
- Distrelec Article No.:
- 304-48-179
- Mfr. Part No.:
- 1-1375820-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-007
- Distrelec Article No.:
- 304-48-179
- Mfr. Part No.:
- 1-1375820-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1375820-5 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 7A | |
| Number of Contacts | 15 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1375820-5 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 7A | ||
Number of Contacts 15 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 1 | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is expertly designed for wire-to-wire applications, ensuring robust connectivity with reliability. Featuring 15 positions and a 2.54 mm [.1 in] centreline, this product excels in maintaining secure connections in compact designs. The natural colour and durable nylon GF material make it an ideal choice for various industrial and commercial applications. Its crimp termination method enhances efficiency, making installation straightforward while ensuring strong electrical connections. With features like mating retention and compatibility with multiple contacts, it offers versatility for differing project requirements. Additionally, its compliance with industry standards ensures high performance across a wide temperature range, making this receptacle housing a dependable choice for power and signal circuits.
Offers 15 positions for maximum versatility in connections
Compatible with wire and cable, boosting installation flexibility
Designed for wire-to-wire system integration, enhancing performance
Features a lightweight yet sturdy nylon housing to withstand durability tests
Maintains alignment without strain relief for seamless connections
Integrates a mating retention latch ensuring secure assembly
Operates efficiently across a broad temperature spectrum from -55 to 105 °C
UL and CSA certified for compliance with safety and performance standards
Related links
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 353293-5 Series Cable PCB Header 1.5 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity 1-87456-9 Series Cable PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 1658526-1 Series Cable PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
