TE Connectivity AMPMODU Series Cable PCB Header, 25 Contact(s), 2.54 mm Pitch, 1 Row

Subtotal (1 bag of 50 units)*

£292.08

(exc. VAT)

£350.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£292.08£5.842

*price indicative

RS Stock No.:
469-102
Distrelec Article No.:
304-55-335
Mfr. Part No.:
2-104257-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

25

Number of Rows

1

Connector System

Wire-to-Board

Mount Type

Cable

Minimum Operating Temperature

65°C

Termination Type

Crimp

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

267V

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board housing connector is designed to facilitate reliable signal connections in compact spaces. Engineered for versatility, it accommodates 25 positions within a sleek, thermoplastic body, ensuring both efficiency and durability. The connector features a 2.54 mm centreline, optimising space utilisation while maintaining robust connectivity. With its crimp and insulation displacement technology, it simplifies installation processes, catering to diverse applications. The elegant black finish not only enhances aesthetics but also contributes to the connector's overall durability, making it suitable for a wide range of industries, including telecommunications and consumer electronics. This innovative solution offers exceptional insulation resistance and reliable electrical characteristics, ensuring seamless performance even under demanding conditions.

Accommodates a substantial number of positions for diverse applications

Utilises crimp and insulation displacement methods for simplified installation

Features a robust design, ensuring long-lasting durability

Built to withstand a broad operating temperature range, enhancing versatility

Offers superior insulation resistance, promoting reliable signal integrity

Includes contact retention within the housing for added security

Compact design optimises space without compromising performance

Black thermoplastic material enhances visual appeal and functionality

Suitable for various industries, ensuring widespread applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy