TE Connectivity Dualobe Series Cable PCB Header, 25 Contact(s), 640 μm Pitch, 2 Row

Subtotal (1 unit)*

£553.08

(exc. VAT)

£663.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£553.08

*price indicative

RS Stock No.:
470-481
Distrelec Article No.:
303-37-530
Mfr. Part No.:
2-1589476-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dualobe

Pitch

640μm

Current

1A

Housing Material

Plastic

Number of Contacts

25

Number of Rows

2

Mount Type

Cable

Connector System

Wire-to-Wire

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Termination Type

Lead

Minimum Operating Temperature

-20°C

Row Pitch

640μm

Maximum Operating Temperature

200°C

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
MX
The TE Connectivity Microminiature and nanominiature D connector receptacle offers an innovative solution for wire-to-wire connections. With a 25-position configuration and a compact pitch of 0.64 mm, it is engineered to meet the demands of modern electronic applications. The connector facilitates seamless signal transmission in a versatile, cable-mount arrangement, ensuring reliability in various settings. Designed to withstand extreme temperatures ranging from -200 to 200 °C, it excels in challenging environments, making it suitable for diverse operational requirements. The receptacle's construction prioritises durability, with gold-plated contact mating areas and a dependable beryllium copper contact base, promising outstanding performance and longevity.

Exceptional performance in signalling applications across multiple industries

Designed for easy integration into existing systems with cable-mount capabilities

Gold plating on contacts for superior conductivity and corrosion resistance

Beryllium copper ensures robust and resilient contact features

Preterminated flying leads simplify installation and minimise assembly time

Low halogen content aligns with environmental compliance standards

Suitable for applications requiring high resistance to thermal extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy