TE Connectivity Dualobe Series Horizontal Board PCB Connector, 15 Contact(s), 1.27 mm Pitch, 2 Row

Subtotal (1 unit)*

£374.07

(exc. VAT)

£448.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.07

*price indicative

RS Stock No.:
475-042
Distrelec Article No.:
303-31-487
Mfr. Part No.:
1589809-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

Dualobe

Current

1A

Pitch

1.27mm

Number of Contacts

15

Housing Material

Plastic

Number of Rows

2

Orientation

Horizontal

Mount Type

Board

Connector System

Wire-to-Board

Minimum Operating Temperature

-20°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

200°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
MX
The TE Connectivity wire-to-board receptacle is designed for efficient, secure connections in compact electronic assemblies. Its 15-position configuration, coupled with a 1.27 mm centreline, ensures optimal spacing for high-density applications. Built to endure operating temperatures from -200 to 200 °C, this product excels in demanding environments, catering to power applications in micro miniature and Nano miniature circuitry. With a focus on reliability and performance, it enables seamless integration into printed circuit boards, making it an essential component for modern electronic designs. The meticulous engineering behind this connector guarantees not just compliance with various directives, but also reliability in critical applications, making it a favourite choice for engineers and manufacturers alike.

Connector type caters specifically to board mounting needs

Pre-terminated flying leads facilitate versatile wiring configurations

Designed to terminate seamlessly to printed circuit boards using through-hole soldering

Active component status ensures availability for current projects

Compliant with multiple international directives for safety and environmental standards

Offers reliability in high-temperature conditions, crucial for performance-sensitive applications

Socket contact type enhances connectivity stability and longevity

No sealing capability allows for simple integration and easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy