TE Connectivity Dualobe Series Vertical Board PCB Header, 25 Contact(s), 640 μm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

£781.43

(exc. VAT)

£937.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£781.43

*price indicative

RS Stock No.:
501-652
Distrelec Article No.:
303-29-358
Mfr. Part No.:
1589486-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dualobe

Product Type

PCB Header

Pitch

640μm

Current

1A

Number of Contacts

25

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Row Pitch

640μm

Termination Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

Contact Gender

Female

Standards/Approvals

EU ELV Directive 2000/53/EC

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity receptacle connector is designed for wire-to-board applications, boasting 25 positions with a 0.64 mm centreline. It excels in micro and nano miniature D applications, making it ideal for printed circuit board power connections. The connector ensures a reliable interface for various setups, combining performance with a compact design suited for space-constrained environments. Tailored for demanding conditions, it operates effectively across a wide temperature range, demonstrating versatility and durability in a variety of applications. Additionally, the receptacle's metal shell construction enhances robustness, ensuring longevity in use.

Offers a compact solution for tight spaces without compromising on performance

Facilitates easy integration with printed circuit boards, streamlining the assembly process

Designed to accommodate socket contact types, enhancing connectivity options

Features a reliable surface mount termination method, providing stability in connections

Built to withstand extreme temperatures, ensuring consistent performance in varied environments

Complies with multiple industry directives, making it a responsible choice for environmentally conscious projects

Low halogen content suggests sustainable manufacturing practices without sacrificing quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy