TE Connectivity Dualobe Series Vertical Board PCB Header, 9 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

£567.64

(exc. VAT)

£681.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£567.64

*price indicative

RS Stock No.:
477-651
Distrelec Article No.:
303-29-359
Mfr. Part No.:
1589488-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dualobe

Product Type

PCB Header

Current

1A

Pitch

1.27mm

Number of Contacts

9

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Minimum Operating Temperature

-20°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

200°C

Standards/Approvals

EU ELV Directive 2000/53/EC

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity receptacle connector is designed for wire-to-board applications, offering exceptional reliability and performance. The component features a microminiature design that is not only compact but also efficient, making it an ideal choice for various electronic applications. With a pitch of 1.27 mm, it allows for a high-density connection while maintaining ease of use during assembly. The receptacle's 9 positions ensure versatility in connection options, while its robust construction assures durability under demanding conditions. Suitable for both high and low temperatures, this component stands out for its capability to handle a wide operating temperature range, ensuring stable performance in diverse environments. This product aligns well with the technical requirements of modern power applications, making it a vital component in a range of electronic devices.

Microminiature design facilitates space-saving integration

9 positions offer flexibility in circuit configurations

Compatible with printed circuit board systems, enhancing application versatility

Durable construction ensures longevity and reliability in challenging environments

Designed for high-density connections, supporting efficient layouts

Wide operating temperature range allows for adaptability in diverse applications

Termination methods available for both through-hole soldering and preterminated flying leads

Sealable feature omitted, promoting ease of access during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy