TE Connectivity MTA-100 Series Vertical Cable PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-293
Distrelec Article No.:
304-50-762
Mfr. Part No.:
4-641126-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Current

5A

Pitch

2.54mm

Housing Material

Fibreglass Polyester

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.56mm

Mating Pin Length

7.49mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to facilitate efficient wire-to-board connections, providing an exceptional assembly solution for a variety of applications. Offering a vertical orientation and partially shrouded header type, this product ensures secure and reliable electrical connections, optimising space utilization on your printed circuit board. Crafted from high-quality materials, it features a natural primary product colour and gold-plated contacts to enhance conductivity and prevent corrosion. The header is suitable for a broad operating temperature range, making it an ideal choice for demanding environments. With support for 15 positions, this connector meets the needs of modern electronic devices, balancing performance with durability and ease of use.

Delivers high electrical performance for reliable signal integrity

Designed for ease of assembly, reducing installation time

Compatible with various PCBs, enhancing versatility

Incorporates a friction lock for secure mating retention

Promotes efficient space management on circuit boards

Engineered to withstand challenging environmental conditions

Utilises a tin plating for increased oxidation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy