TE Connectivity MTA-100 Series Vertical Cable PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 150 units)*

£223.00

(exc. VAT)

£267.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£223.00£1.487

*price indicative

RS Stock No.:
479-935
Distrelec Article No.:
304-50-665
Mfr. Part No.:
3-641126-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Pitch

2.54mm

Current

5A

Number of Contacts

8

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Mating Pin Length

7.49mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a reliable connection for wire-to-board applications, designed specifically for vertical mounting. This component features an 8-position layout with a 2.54 mm centreline, ensuring compatibility with various circuit designs. Its partially shrouded design not only enhances safety but also aids in easy assembly during installation. Built with a sturdy polyester material, this connector is engineered to withstand operational stresses, making it suitable for diverse applications within the electronics industry. The versatile design ensures that it meets stringent operational requirements, including high-temperature resistance and compliance with key industry standards.

Optimised for vertical mounting to maximise space efficiency

Partially shrouded design provides enhanced safety during operation

Constructed from durable materials ensuring long-lasting performance

Designed to support a wide operating temperature range, suitable for various environments

Features a friction lock for secure mating with minimal wear over time

Ideal for wire-to-board applications, facilitating reliable connections

Compliant with various industry standards for assured reliability

Allows wave solder capability, enhancing production flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy