TE Connectivity MTA-100 Series Vertical Cable PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-791
Distrelec Article No.:
304-50-765
Mfr. Part No.:
4-641215-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Current

5A

Pitch

2.54mm

Number of Contacts

15

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Mating Pin Length

7.49mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board connections, offering a robust solution for various electronic applications. Its partially shrouded design enhances reliability while ensuring optimal signal performance. With 15 positions and a 2.54 mm centreline, this connector is versatile for a range of PCB configurations. Constructed from durable polyester glass-filled material, it provides excellent thermal resistance and stability. The connector is gold-plated at the mating area, ensuring reliable conductivity and minimising contact wear, making it ideal for critical signal paths. Furthermore, its compatibility with standard PCB thicknesses and through-hole soldering methods simplifies installation and maintenance, making it an ideal choice for both new designs and retrofitting existing systems.

Designed for easy integration into various PCB layouts

Provides a secure friction lock for reliable connections

Optimised for efficient signal transmission in compact designs

Capable of withstanding a wide operating temperature range

Meets various regulatory compliance standards, ensuring quality and safety

Supports high current ratings for demanding applications

Facilitates straightforward soldering and assembly processes

Offers robust mechanical support to enhance operational durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy