TE Connectivity MTA 100 Series Vertical Cable PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 85 units)*

£211.37

(exc. VAT)

£253.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£211.37£2.487

*price indicative

RS Stock No.:
501-431
Mfr. Part No.:
1-641215-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA 100

Current

5A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.56mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

7.49mm

Standards/Approvals

CSA, UL

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB mount header is engineered for vertical wire-to-board applications, featuring an impressive design that accommodates 10 positions. It boasts a 2.54 mm centreline spacing, promoting efficient and reliable connections within electronic circuits. With its partially shrouded profile and durable construction, this connector is specifically designed for through-hole soldering, ensuring robust performance even in demanding environments. The gold-plated contacts enable optimal conductivity, while the polyester housing adds resilience against various operational conditions. This versatile component is suitable for a multitude of applications, efficiently supporting signals with a voltage rating of 250 VAC. Ideal for assembly with MTA 100 series connectors, it provides the reliability and precision needed in modern electronic design.

Partially shrouded design enhances mating reliability

Vertical orientation facilitates space-saving layouts

Constructed with high-quality polyester for durability

Gold-plated contacts ensure superior signal integrity

Meets various industry standards including CSA and UL

Offers operational performance in a wide temperature range

Designed for ease of installation with through-hole soldering

Perfectly suited for versatile wire-to-board configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy