TE Connectivity 1658526-1 Series Cable PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-390
Distrelec Article No.:
304-55-236
Mfr. Part No.:
1658526-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1658526-1

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

6

Number of Rows

2

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Gold

Termination Type

IDC

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Ribbon cable connector offers a reliable and efficient solution for wire-to-board applications, designed specifically for intricate electronic configurations. Its robust construction ensures stability in demanding environments, and its insulation displacement termination method facilitates seamless and secure connections. Ideal for compact spaces, this connector's array of features simplifies the integration process while enhancing overall performance. With a focus on quality and compliance with pivotal industry directives, this connector not only meets but exceeds operational standards, making it a preferred choice among engineers and designers alike. The incorporation of a dual-row design improves space management while maintaining optimal connectivity efficiency, thus making it integral for modern applications requiring precision and reliability.

Constructed for high-density environments to maximise space efficiency

Designed with two rows to support greater connectivity in compact designs

Utilises insulation displacement technology for easy wire termination

Optimised for a wide operating temperature range, ensuring versatility across applications

Features a blue housing for easy identification in complex assemblies

Incorporates gold plating in the contact mating area for enhanced conductivity

Exhibits compliance with critical industry regulations for safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy