TE Connectivity 1-1658527-9 Series Straight Cable PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 508-976
- Distrelec Article No.:
- 304-48-228
- Mfr. Part No.:
- 1-1658527-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£301.28
(exc. VAT)
£361.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £301.28 | £20.085 |
*price indicative
- RS Stock No.:
- 508-976
- Distrelec Article No.:
- 304-48-228
- Mfr. Part No.:
- 1-1658527-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1658527-9 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1658527-9 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ribbon cable connector is engineered for efficient wire-to-board applications, optimising connectivity with its innovative insulation displacement design. This solution accommodates six positions and boasts a .1 inch (2.54 mm) centreline, making it ideal for tightly packed electronic devices. The two-row receptacle construction not only supports reliable signal transfer but also ensures excellent durability and ease of installation in various environments. With a temperature rating from -55 to 125 °C, it offers robust performance across a wide operational spectrum. Designed for seamless integration, this connector supports ribbon cables, providing users with a dependable and versatile interface for their projects.
Designed specifically for wire-to-board applications
Features insulation displacement for quick and reliable connections
Accommodates a six-position layout for versatile connectivity
Two-row design enhances durability and connection integrity
Temperature-rated for a broad operational range
Supports ribbon cable types for consistent electrical performance
Easy integration into existing designs to streamline production
Polarisation aids in correct mating, reducing installation errors
Gold plating ensures superior conductivity and longevity
Related links
- TE Connectivity 2-1658 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Straight Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity 1658526-1 Series Cable PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 1-87456-9 Series Cable PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
