TE Connectivity AMP-LATCH Series Cable PCB Connector, 6 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 box of 20 units)*

£233.90

(exc. VAT)

£280.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£233.90£11.695

*price indicative

RS Stock No.:
468-867
Distrelec Article No.:
304-55-374
Mfr. Part No.:
2-1658526-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

AMP-LATCH

Pitch

2.54mm

Current

1A

Number of Contacts

6

Number of Rows

2

Connector System

Wire-to-Board

Mount Type

Cable

Contact Plating

Gold

Termination Type

IDC

Row Pitch

2.54mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is designed to facilitate seamless wire-to-board connections, offering reliability and ease of use in complex electronic applications. Its robust construction ensures a firm connection with excellent electrical performance, making it an ideal choice for today's demanding circuitry requirements. The carefully crafted specifications cater to a variety of applications, particularly where space constraints and high-speed signal integrity are paramount. The product combines advanced design features with user-friendly characteristics, allowing for straightforward integration into various systems. With a compact footprint and adaptable configurations, this connector aims to enhance the overall efficiency of electronic designs.

Connector assembly provides a reliable and durable connection for electronic circuits

Wire-to-board system optimises signal transmission in tight spaces

Receptacle housing is designed to withstand polarisation for correct mating

Gold-plated contact mating areas ensure superior conductivity

Lightweight and compact build reduces overall system weight

Insulation displacement termination method simplifies connection process

Signal circuit application allows for versatile use in various electronic devices

Compliant with both EU RoHS and ELV directives for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy