TE Connectivity Fortis Zd Series Right Angle Panel PCB Header, 180 Contact(s), 0.08 mm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 504-889
- Distrelec Article No.:
- 303-28-450
- Mfr. Part No.:
- 2102316-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£193.68
(exc. VAT)
£232.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.68 |
*price indicative
- RS Stock No.:
- 504-889
- Distrelec Article No.:
- 303-28-450
- Mfr. Part No.:
- 2102316-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Fortis Zd | |
| Current | 1.5A | |
| Pitch | 0.08mm | |
| Number of Contacts | 180 | |
| Number of Rows | 9 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Board-to-Board | |
| Row Pitch | 0.08mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Fortis Zd | ||
Current 1.5A | ||
Pitch 0.08mm | ||
Number of Contacts 180 | ||
Number of Rows 9 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Board-to-Board | ||
Row Pitch 0.08mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity 180 Position High Speed Backplane Connector is designed to deliver exceptional performance and reliability in demanding electronic applications. Engineered with a partially shrouded design, this connector simplifies the PCB mounting process while ensuring optimal alignment during mating. Featuring nine rows and twenty columns, this component facilitates efficient signal transmission, making it an ideal choice for high-speed communications. Its traditional backplane architecture supports robust data transfer, while its operational temperature range ensures versatile usage in varied environments. With its low halogen materials, this connector aligns with modern environmental standards, catering to the needs of conscientious manufacturers. Whether for new designs or replacements, this connector stands out for its exceptional functionality and durability.
Offers a traditional backplane architecture for reliable connectivity
Designed for PCB mount orientation to streamline assembly processes
Exhibits low halogen content to meet environmental compliance standards
Delivers high-speed signal arrangements for enhanced data integrity
Constructed with two shrouded sides for added protection during operation
Features robust contact current ratings to support demanding applications
Compatible with a variety of mounting types for versatile installation options
Backed by comprehensive product compliance documentation for peace of mind
Related links
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity 51779 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5177983 Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity 165 Series Vertical Board PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity AMP CT Series Panel PCB Header 2 mm Pitch Shrouded
