TE Connectivity Fortis Zd Series Right Angle Panel PCB Header, 90 Contact(s), 80 μm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 504-890
- Distrelec Article No.:
- 304-49-630
- Mfr. Part No.:
- 2102318-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£254.00
(exc. VAT)
£304.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £254.00 | £127.00 |
*price indicative
- RS Stock No.:
- 504-890
- Distrelec Article No.:
- 304-49-630
- Mfr. Part No.:
- 2102318-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Fortis Zd | |
| Current | 1.5A | |
| Pitch | 80μm | |
| Number of Contacts | 90 | |
| Number of Rows | 9 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Panel | |
| Row Pitch | 80μm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Fortis Zd | ||
Current 1.5A | ||
Pitch 80μm | ||
Number of Contacts 90 | ||
Number of Rows 9 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Panel | ||
Row Pitch 80μm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity 90 Position High Speed Backplane Connector is designed to deliver exceptional performance in high-density applications. Comprising 9 rows and 10 columns, this PCB mount header features a right-angle configuration, ensuring optimal space utilisation on your circuit boards. The partially shrouded design aids in maintaining connector alignment during mating, preventing misconnection. Offering a centreline of .08 mm, this connector meets the needs of modern electrical standards while providing robust mechanical attachment for reliable connections. Its ability to handle temperatures ranging from -65 to 125 °C makes it suitable for diverse operating conditions, making it an ideal choice for various electronic applications. This connector is not only compliant with industry standards but also promotes a seamless connection for backplane architectures, ensuring high-speed communication and signal integrity in complex systems.
Partially shrouded design enhances mating alignment
Compatible with traditional backplane architecture, providing reliable connectivity
Optimised for PCB mounting, aiding in efficient space management
Capable of supporting substantial operating temperature ranges
Highly durable, suitable for extensive usage in demanding environments
Designed for signal application, ensuring maximum transmission fidelity
Robust construction supports panel mount configurations easily
Related links
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 165 Series Vertical Board PCB Header 0.08 mm Pitch Shrouded
- Molex 54552 Series Board PCB Header 0.4 mm Pitch, Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
