TE Connectivity Fortis Zd Series Right Angle Panel PCB Header, 90 Contact(s), 80 μm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 501-762
- Distrelec Article No.:
- 304-49-629
- Mfr. Part No.:
- 2102318-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£254.00
(exc. VAT)
£304.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £254.00 | £127.00 |
*price indicative
- RS Stock No.:
- 501-762
- Distrelec Article No.:
- 304-49-629
- Mfr. Part No.:
- 2102318-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Fortis Zd | |
| Current | 1.5A | |
| Pitch | 80μm | |
| Number of Contacts | 90 | |
| Number of Rows | 9 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Board-to-Board | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 80μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Fortis Zd | ||
Current 1.5A | ||
Pitch 80μm | ||
Number of Contacts 90 | ||
Number of Rows 9 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Board-to-Board | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 80μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 90 Position High Speed Backplane Connector is engineered for high-performance applications, seamlessly facilitating robust electrical connections within PCB layouts. It boasts a right-angle design that not only optimises space utilisation but also simplifies assembly processes. Designed specifically for traditional backplane architecture, this connector provides unparalleled reliability and efficiency for signal transmission. With a partially shrouded header and a precise .08 mm centreline, it ensures secure mating and alignment, making it an ideal choice for modern electronic systems where space and performance are critical. Its wide operating temperature range from -65°C to 125°C guarantees dependable functionality even in challenging environments, solidifying its standing as a top-tier connector solution for demanding applications.
Compact right-angle configuration enhances design versatility
Partially shrouded design allows for secure connections
Compatible with various PCB layouts for enhanced design flexibility
Durable construction supports long-term use in rigorous environments
Optimised for traditional backplane architecture, ensuring high efficiency
Rated for maximum current up to 1.5 A for reliable performance
Easy installation process reduces assembly time and effort
Adaptable for multiple applications in electronic systems
Low row-to-row spacing maximises available board space
Related links
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 165 Series Vertical Board PCB Header 0.08 mm Pitch Shrouded
- Molex 54552 Series Board PCB Header 0.4 mm Pitch, Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
