TE Connectivity VAL-U-LOK Series Right Angle Panel PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-566
Distrelec Article No.:
304-58-164
Mfr. Part No.:
1586101-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

VAL-U-LOK

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Wire

Mount Type

Panel

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity housing connector represents a robust solution designed for versatile applications across wire-to-panel and wire-to-wire configurations. Engineered with precision, it features a 3-position layout ensuring reliable connectivity and a compact design, making it ideal for various electrical assemblies. The connector's durable nylon 66 material provides excellent resistance to environmental factors, ensuring long-lasting performance. Compliance with global safety standards such as UL 94V-2 highlights its reliability in professional settings. With an operating voltage of 600 VAC and a temperature range suited for extreme conditions, this connector is a dependable choice for power and signal circuit applications, enhancing the efficiency of your electrical systems.

Natural colour finish that blends seamlessly into your designs

Compact dimensions that facilitate easy integration into tight spaces

Crimp termination method enables secure connections to cables

Inline contact layout supports straightforward installation

Designed for panel mounting, providing versatility in application

Low insertion force requirement simplifies the mating process

Capacity to withstand a wide operating temperature range for diverse applications

Defined circuit identification feature aids in easy recognition of connections

Low halogen content enhances its eco-friendliness and safety in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy