TE Connectivity 5177983 Series Vertical Board PCB Header, 180 Contact(s), 800 μm Pitch, Unshrouded

Subtotal (1 tube of 12 units)*

£236.45

(exc. VAT)

£283.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£236.45£19.704

*price indicative

RS Stock No.:
473-564
Distrelec Article No.:
304-54-235
Mfr. Part No.:
5177983-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

5177983

Current

500mA

Pitch

800μm

Number of Contacts

180

Housing Material

Matt

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, offering exceptional reliability and efficiency in connection. With a configuration of 180 positions and a compact .8 mm centreline, this connector enhances signal integrity while minimising space on your printed circuit board. The surface mount capability and gold-plated contact areas ensure optimal performance and durability, making it ideal for high-demand electronic environments. Crafted from high-quality materials, this connector supports various operating conditions, featuring a wide temperature range and robust electrical characteristics. Whether for consumer electronics or industrial applications, this receptacle provides a seamless integration experience, ensuring your assemblies perform at their best.

Supports high-density connections in compact spaces

Offers superior insulation resistance for enhanced reliability

Enables easy assembly with a surface mount termination method

Allows for stackable configurations to maximise design flexibility

Features a natural colour housing that complements various applications

Includes polarisation to ensure correct mating alignment

Built with a high flammability rating for added safety

Low halogen content contributes to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy