TE Connectivity Straight Surface PCB Housing, 12 Contact(s), 0.8 mm Pitch, Unshrouded
- RS Stock No.:
- 501-416
- Mfr. Part No.:
- 1-6376038-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-416
- Mfr. Part No.:
- 1-6376038-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Housing | |
| Pitch | 0.8mm | |
| Number of Contacts | 12 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Housing | ||
Pitch 0.8mm | ||
Number of Contacts 12 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Termination Type Solder | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity 0.8FS cap emboss with boss configuration is designed to meet the demands of modern electronic applications. This innovative component offers a reliable and efficient connectivity solution with a focus on performance and durability. With its fine pitch design, it ensures optimal space utilisation on circuit boards, making it ideal for high-density applications. The product showcases compliance with key industry standards, ensuring that users can rely on its safety and environmental wellness. Formulated with high-quality materials, it delivers robust performance whilst maintaining a low profile, thus meeting the needs of compact devices. Whether utilised in consumer electronics or industrial automation, this component stands out for its exceptional engineering and commitment to quality.
Designed for efficient space utilisation in high-density applications
Complies with EU regulations for environmental safety
Offers a reliable connection with a robust performance profile
Constructed from high-quality materials for enhanced longevity
Facilitates easy assembly for streamlined production processes
Employs a low-profile design suitable for compact devices
Supports reflow soldering capabilities up to 245°C
Related links
- TE Connectivity 1612 Series PCB Connector 0.8 mm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity 5177983 Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity 2-5917 Series Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity 1-1827 Series Right Angle Board PCB Connector 2 mm Pitch, Unshrouded
- TE Connectivity MTA-100 Series Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
