TE Connectivity MTA-100 Series Straight Board PCB Header, 15 Contact(s), 2.54 mm Pitch, Unshrouded
- RS Stock No.:
- 471-284
- Distrelec Article No.:
- 304-64-377
- Mfr. Part No.:
- 1-643075-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.44 | £0.578 |
*price indicative
- RS Stock No.:
- 471-284
- Distrelec Article No.:
- 304-64-377
- Mfr. Part No.:
- 1-643075-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity strain relief cover presents an essential solution for ensuring the protection and stability of connections in electronic applications. Designed with precision and care, this component is ideal for use within the MTA 100 range, seamlessly fitting various connector configurations. The cover boasts a sleek white finish, offering both aesthetic appeal and functionality, with its robust nylon material ensuring durability under a range of operating conditions. Engineered for a maximum operating temperature of 85 °C, it is designed to withstand the rigours of everyday use while contributing to the overall reliability of the assembly. This strain relief cover not only helps maintain the integrity of connections but also promotes efficient assembly practices, making it a must-have for any technician or manufacturer.
Durable nylon construction enhances the product's longevity
The white colour ensures compatibility with a variety of applications
Designed specifically for the MTA 100 series, ensuring a perfect fit
Facilitates improved cable management, reducing stress on connections
Maintains performance across a wide temperature range, supporting diverse environments
Features a strain relief function, providing additional support at connection points
Low halogen content aligns with modern environmental standards
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Straight Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Cover for use with MTA-100
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
