TE Connectivity MTA Series Vertical Board PCB Header, 25 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-388
- Distrelec Article No.:
- 304-53-842
- Mfr. Part No.:
- 2-643075-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-388
- Distrelec Article No.:
- 304-53-842
- Mfr. Part No.:
- 2-643075-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 25 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 25 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Strain relief cover is an essential accessory for enhancing the efficiency and safety of MTA 100 connectors. Designed specifically for a 25-position configuration, this cover is made from durable nylon in a striking white colour, ensuring both functionality and aesthetics. With the capability to withstand operating temperatures ranging from -40 °C to 85 °C, it is engineered for reliability in various environments. Whether for industrial applications or consumer products, this connector cover plays a vital role in protecting connections from strain and environmental damage, enabling seamless connectivity without compromising performance.
Manufactured from high quality nylon for superior durability
Compatible with IDC installation types to simplify assembly
Offers a robust strain relief mechanism to prevent disconnections
Designed for a wide operating temperature range to suit diverse applications
Low halogen content ensures a safer environmental impact
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Straight Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
